M550B507M025TG vs M550B507M025TT feature comparison

M550B507M025TG KEMET Corporation

Buy Now Datasheet

M550B507M025TT KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 500 µF 500 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 60 mΩ 60 mΩ
Height 11.1 mm 11.1 mm
JESD-609 Code e4 e3
Leakage Current 0.094 mA 0.094 mA
Length 48.4 mm 48.4 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 600 mA 600 mA
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish GOLD TIN
Terminal Pitch 11.5 mm 11.5 mm
Terminal Shape LUG LUG
Width 28.2 mm 28.2 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare M550B507M025TG with alternatives

Compare M550B507M025TT with alternatives