Datasheets
M54700AP-2 by: Mitsubishi Electric

OTP ROM, 256X4, 35ns, Bipolar, PDIP16, PLASTIC, DIP-16

Part Details for M54700AP-2 by Mitsubishi Electric

Overview of M54700AP-2 by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for M54700AP-2

M54700AP-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M54700AP-2 Part Data Attributes

M54700AP-2 Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M54700AP-2 Mitsubishi Electric OTP ROM, 256X4, 35ns, Bipolar, PDIP16, PLASTIC, DIP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 35 ns
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19 mm
Memory Density 1024 bit
Memory IC Type OTP ROM
Memory Width 4
Number of Functions 1
Number of Terminals 16
Number of Words 256 words
Number of Words Code 256
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Organization 256X4
Output Characteristics OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.5 mm
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for M54700AP-2

This table gives cross-reference parts and alternative options found for M54700AP-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54700AP-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M54700AS-2 OTP ROM, 256X4, 35ns, Bipolar, CDIP16, METAL SEALED, CERAMIC, DIP-16 Mitsubishi Electric M54700AP-2 vs M54700AS-2
M38510/20304BEA OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v M54700AP-2 vs M38510/20304BEA
M38510/20304BEA IC 256 X 4 OTPROM, 35 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM NXP Semiconductors M54700AP-2 vs M38510/20304BEA
M38510/20304BEX OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc M54700AP-2 vs M38510/20304BEX
M54701AS-2 OTP ROM, 256X4, 35ns, Bipolar, CDIP16, METAL SEALED, CERAMIC, DIP-16 Mitsubishi Electric M54700AP-2 vs M54701AS-2
M38510/20304BEX OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v M54700AP-2 vs M38510/20304BEX
M38510/20303BEX OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v M54700AP-2 vs M38510/20303BEX
M38510/20304BEA OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc M54700AP-2 vs M38510/20304BEA
82S129ABEA OTP ROM, 256X4, 35ns, Bipolar, CDIP16, Teledyne e2v M54700AP-2 vs 82S129ABEA
M38510/20303BEX OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc M54700AP-2 vs M38510/20303BEX
Part Number Description Manufacturer Compare
N82S129NB 256X4 OTPROM, 50ns, PDIP16 Philips Semiconductors M54700AP-2 vs N82S129NB
M38510/20302SEX IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM NXP Semiconductors M54700AP-2 vs M38510/20302SEX
M38510/20301BEX IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM NXP Semiconductors M54700AP-2 vs M38510/20301BEX
DM74S287AJ 256X4 OTPROM, 30ns, CDIP16, CERAMIC, DIP-16 Texas Instruments M54700AP-2 vs DM74S287AJ
AM27S20/BEA OTP ROM, 256X4, 60ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD M54700AP-2 vs AM27S20/BEA
N82S229F OTP ROM, 256X4, 50ns, Bipolar, CDIP16, Signetics M54700AP-2 vs N82S229F
AM27S21APCB OTP ROM, 256X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD M54700AP-2 vs AM27S21APCB
AM27S21DCB OTP ROM, 256X4, 45ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD M54700AP-2 vs AM27S21DCB
AM27S20ADCB OTP ROM, 256X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD M54700AP-2 vs AM27S20ADCB
N82S126N OTP ROM, 256X4, 50ns, Bipolar, PDIP16, Signetics M54700AP-2 vs N82S126N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54700AP-2 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54700AP-2 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M54700AP-2 would you like to use for your alert(s)?
  • Please alert me when M54700AP-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54700AP-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54700AP-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54700AP-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54700AP-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54700AP-2 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: