There are no models available for this part yet.
Overview of M54526FP by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
CAD Models for M54526FP by Mitsubishi Electric
Part Data Attributes for M54526FP by Mitsubishi Electric
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
COMPLEX
|
DC Current Gain-Min (hFE)
|
1000
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Number of Elements
|
7
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for M54526FP
This table gives cross-reference parts and alternative options found for M54526FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54526FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63826FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, PLASTIC, 16P2N-A, 16 PIN | Mitsubishi Electric | M54526FP vs M63826FP |
DS2003TMT | 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16 | Texas Instruments | M54526FP vs DS2003TMT |
DS2003TMX/NOPB | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16, BIP General Purpose Small Signal | National Semiconductor Corporation | M54526FP vs DS2003TMX/NOPB |