Part Details for BA12003BF by ROHM Semiconductor
Overview of BA12003BF by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA12003BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High voltage, high current Darlington transistor array | 2500 |
|
RFQ |
Part Details for BA12003BF
BA12003BF CAD Models
BA12003BF Part Data Attributes
|
BA12003BF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA12003BF
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.00035A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.00035 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BA12003BF
This table gives cross-reference parts and alternative options found for BA12003BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA12003BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63823FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, PLASTIC, 16P2N-A, 16 PIN | Mitsubishi Electric | BA12003BF vs M63823FP |
TD62004P | TRANSISTOR 500 mA, 35 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, DIP-16, BIP General Purpose Small Signal | Toshiba America Electronic Components | BA12003BF vs TD62004P |
SN75468DE4 | 100-V, 7-ch darlington array with TTL or CMOS compatibility 16-SOIC 0 to 70 | Texas Instruments | BA12003BF vs SN75468DE4 |
TD62004AF | TRANSISTOR 500 mA, 50 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-16, BIP General Purpose Small Signal | Toshiba America Electronic Components | BA12003BF vs TD62004AF |
BDX53 | 8A, 45V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | onsemi | BA12003BF vs BDX53 |
ULN2004ANS | 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | Rochester Electronics LLC | BA12003BF vs ULN2004ANS |
ULN2004AD-00R | 7 CHANNEL, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | BA12003BF vs ULN2004AD-00R |
ULN2004ANS | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO | Texas Instruments | BA12003BF vs ULN2004ANS |
DS2003TMT | 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16 | Texas Instruments | BA12003BF vs DS2003TMT |
M54526FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, | Mitsubishi Electric | BA12003BF vs M54526FP |