Part Details for M53211600CE0-C60 by Samsung Semiconductor
Overview of M53211600CE0-C60 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M53211600CE0-C60
M53211600CE0-C60 CAD Models
M53211600CE0-C60 Part Data Attributes
|
M53211600CE0-C60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M53211600CE0-C60
Samsung Semiconductor
Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 536870912 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.88 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for M53211600CE0-C60
This table gives cross-reference parts and alternative options found for M53211600CE0-C60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M53211600CE0-C60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM53216000AKG-6 | Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | M53211600CE0-C60 vs KMM53216000AKG-6 |
KMM53216000CK-6 | Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | M53211600CE0-C60 vs KMM53216000CK-6 |
M53211600CJ0-C60 | Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | M53211600CE0-C60 vs M53211600CJ0-C60 |
KMM53216000BK-6 | Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | M53211600CE0-C60 vs KMM53216000BK-6 |
KMM53216000CKG-6 | Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | M53211600CE0-C60 vs KMM53216000CKG-6 |