Part Details for DPD16MS32PKW5-70C by B&B Electronics Manufacturing Company
Overview of DPD16MS32PKW5-70C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Part Details for DPD16MS32PKW5-70C
DPD16MS32PKW5-70C CAD Models
DPD16MS32PKW5-70C Part Data Attributes
|
DPD16MS32PKW5-70C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPD16MS32PKW5-70C
B&B Electronics Manufacturing Company
Fast Page DRAM Module, 16MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 536870912 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for DPD16MS32PKW5-70C
This table gives cross-reference parts and alternative options found for DPD16MS32PKW5-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPD16MS32PKW5-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20661C | Fast Page DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | DPD16MS32PKW5-70C vs 20661C |
SM532164094XLG5 | EDO DRAM Module, 16MX32, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | DPD16MS32PKW5-70C vs SM532164094XLG5 |
SM532164004XLS7 | Fast Page DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | DPD16MS32PKW5-70C vs SM532164004XLS7 |
HYM5321600ATM-70 | Fast Page DRAM Module, 16MX32, 70ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | DPD16MS32PKW5-70C vs HYM5321600ATM-70 |
CL001S16325HB0U-60 | EDO DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | DPD16MS32PKW5-70C vs CL001S16325HB0U-60 |
SM532164084XAG5 | EDO DRAM Module, 16MX32, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | DPD16MS32PKW5-70C vs SM532164084XAG5 |
20645C | EDO DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | DPD16MS32PKW5-70C vs 20645C |
HYM5321600ATM-60 | Fast Page DRAM Module, 16MX32, 60ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | DPD16MS32PKW5-70C vs HYM5321600ATM-60 |
20363C | Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | DPD16MS32PKW5-70C vs 20363C |
SM532164084XAS7 | EDO DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | DPD16MS32PKW5-70C vs SM532164084XAS7 |