There are no models available for this part yet.
Overview of M50-3154042P by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for M50-3154042P by Harwin
Part Data Attributes for M50-3154042P by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.134 inch
|
Body Depth
|
0.087 inch
|
Body Length
|
2.015 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Matte Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.5012 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.8608 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for M50-3154042P
This table gives cross-reference parts and alternative options found for M50-3154042P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3154042P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-140-02-L-D-BE-A-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3154042P vs CLP-140-02-L-D-BE-A-K |
CLP-140-02-L-D-BE-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3154042P vs CLP-140-02-L-D-BE-A |
M50-3154045 | Board Connector | Harwin | M50-3154042P vs M50-3154045 |
CLP-140-02-S-D-BE-A-P-TR | Board Connector | Samtec Inc | M50-3154042P vs CLP-140-02-S-D-BE-A-P-TR |
CLP-140-02-G-D-BE-A-K | Board Connector, | Samtec Inc | M50-3154042P vs CLP-140-02-G-D-BE-A-K |
M50-3154042 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Harwin | M50-3154042P vs M50-3154042 |
CLP-140-02-F-D-BE-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3154042P vs CLP-140-02-F-D-BE-A |
CLP-140-02-L-D-BE-A-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3154042P vs CLP-140-02-L-D-BE-A-P-TR |
CLP-140-02-F-D-BE-A-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3154042P vs CLP-140-02-F-D-BE-A-K |
CLP-140-02-F-D-BE-A-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3154042P vs CLP-140-02-F-D-BE-A-K-TR |