Part Details for CLP-140-02-F-D-BE-A-K-TR by Samtec Inc
Overview of CLP-140-02-F-D-BE-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-140-02-F-D-BE-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P9219
|
Newark | Low Profile Dual-Wipe Socket, 0.050" Pitch/Tape & Reel |Samtec CLP-140-02-F-D-BE-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1300 / $6.6500 | Buy Now |
DISTI #
CLP-140-02-F-D-BE-A-K-TR-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 825 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4953 | Buy Now |
DISTI #
CLP-140-02-F-D-BE-
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-140-02-F-D-BE-) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$6.5100 / $9.5300 | Buy Now |
DISTI #
200-CLP14002FDBEAKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$4.6200 / $5.5000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.7700 / $8.1300 | Buy Now |
DISTI #
000000000000736827
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$5.5000 / $9.5300 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.7700 / $8.1300 | Buy Now |
DISTI #
5cd8d6eecd7c1c4c382361b3
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.6780 / $9.5270 | Buy Now |
Part Details for CLP-140-02-F-D-BE-A-K-TR
CLP-140-02-F-D-BE-A-K-TR CAD Models
CLP-140-02-F-D-BE-A-K-TR Part Data Attributes
|
CLP-140-02-F-D-BE-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-140-02-F-D-BE-A-K-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.017 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP-140-02-F-D-BE-A-K-TR
This table gives cross-reference parts and alternative options found for CLP-140-02-F-D-BE-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-140-02-F-D-BE-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-140-02-L-D-BE-A-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-BE-A-K-TR vs CLP-140-02-L-D-BE-A-K |
CLP-140-02-L-D-BE-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-BE-A-K-TR vs CLP-140-02-L-D-BE-A |
M50-3154042P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Harwin | CLP-140-02-F-D-BE-A-K-TR vs M50-3154042P |
M50-3154045 | Board Connector | Harwin | CLP-140-02-F-D-BE-A-K-TR vs M50-3154045 |
CLP-140-02-S-D-BE-A-P-TR | Board Connector | Samtec Inc | CLP-140-02-F-D-BE-A-K-TR vs CLP-140-02-S-D-BE-A-P-TR |
CLP-140-02-G-D-BE-A-K | Board Connector, | Samtec Inc | CLP-140-02-F-D-BE-A-K-TR vs CLP-140-02-G-D-BE-A-K |
M50-3154042 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Harwin | CLP-140-02-F-D-BE-A-K-TR vs M50-3154042 |
CLP-140-02-F-D-BE-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-BE-A-K-TR vs CLP-140-02-F-D-BE-A |
CLP-140-02-L-D-BE-A-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-BE-A-K-TR vs CLP-140-02-L-D-BE-A-P-TR |
CLP-140-02-F-D-BE-A-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-BE-A-K-TR vs CLP-140-02-F-D-BE-A-K |