Part Details for M4T32-BR12SH6 by STMicroelectronics
Overview of M4T32-BR12SH6 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for M4T32-BR12SH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0825
|
Newark | Battery & Crystal, Lithium Snaphat-4, Battery Capacity:120Mah, Supply Voltage:3V, Battery Type:Li-Ion, Oscillator Frequency:32.768Khz, Digital Ic Case:-, No. Of Pins:4Pins, Load Capacitance:12.5Pf, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics M4T32-BR12SH6 Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-3688-5-ND
|
DigiKey | SNAPHAT BATT/CRYSTAL FOR SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1724 In Stock |
|
$8.1149 / $11.2600 | Buy Now |
DISTI #
M4T32-BR12SH6
|
Avnet Americas | Detachable Lithium Power Source 3V 120mAh 4-Pin SNAPHAT Tube - Rail/Tube (Alt: M4T32-BR12SH6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 7328 |
|
$6.5763 / $7.4834 | Buy Now |
DISTI #
M4T32-BR12SH6
|
Avnet Americas | Detachable Lithium Power Source 3V 120mAh 4-Pin SNAPHAT Tube - Rail/Tube (Alt: M4T32-BR12SH6) RoHS: Compliant Min Qty: 690 Package Multiple: 690 Lead time: 24 Weeks, 0 Days Container: Tube | 6100 |
|
$6.5763 / $7.4834 | Buy Now |
DISTI #
511-M4T32-BR12SH6
|
Mouser Electronics | Electronic Battery Snaphat Batt & Cryst RoHS: Compliant | 0 |
|
$8.1100 / $11.2600 | Order Now |
|
STMicroelectronics | SNAPHAT®, 120 mAh lithium coin cell battery with crystal RoHS: Compliant Min Qty: 1 | 0 |
|
$8.1700 / $11.0400 | Buy Now |
|
Future Electronics | M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 3105Tube |
|
$7.9600 / $8.1700 | Buy Now |
|
Future Electronics | M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 414Tube |
|
$7.9600 / $8.1500 | Buy Now |
DISTI #
M4T32-BR12SH6
|
TME | Accessories: battery, parallel, SNAPHAT, 2.8V, for M48 memories Min Qty: 1 | 4646 |
|
$9.2200 / $11.1600 | Buy Now |
DISTI #
M4T32-BR12SH6
|
Avnet Silica | Detachable Lithium Power Source 3V 120mAh 4-Pin SNAPHAT Tube (Alt: M4T32-BR12SH6) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 17 Weeks, 0 Days | Silica - 69 |
|
Buy Now |
Part Details for M4T32-BR12SH6
M4T32-BR12SH6 CAD Models
M4T32-BR12SH6 Part Data Attributes:
|
M4T32-BR12SH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M4T32-BR12SH6
STMicroelectronics
SNAPHAT® 120 mAh lithium coin cell battery with crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOIC-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
Alternate Parts for M4T32-BR12SH6
This table gives cross-reference parts and alternative options found for M4T32-BR12SH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4T32-BR12SH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4T32-BR12SH6TR | 1 TIMER(S), REAL TIME CLOCK, DSS4, LEAD FREE, SNAPSHOT, SOIC-4 | STMicroelectronics | M4T32-BR12SH6 vs M4T32-BR12SH6TR |
PCF8573 | IC REAL TIME CLOCK, Timer or RTC | NXP Semiconductors | M4T32-BR12SH6 vs PCF8573 |
PCF8583 | IC REAL TIME CLOCK, Timer or RTC | NXP Semiconductors | M4T32-BR12SH6 vs PCF8583 |
M4T28-BR12SH1 | SNAPHAT® 48 mAh lithium coin cell battery with crystal | STMicroelectronics | M4T32-BR12SH6 vs M4T28-BR12SH1 |