Part Details for M4T28-BR12SH1 by STMicroelectronics
Overview of M4T28-BR12SH1 by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M4T28-BR12SH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1437
|
Newark | Battery/Crystal Snaphat, Snaphat-28, Battery Capacity:48Mah, Supply Voltage:3V, Battery Type:Lithium, Oscillator Frequency:32.768Khz, Digital Ic Case:Smd, No. Of Pins:28Pins, Load Capacitance:12.5Pf, Operating Temperature Min:0°C Rohs Compliant: Yes |Stmicroelectronics M4T28-BR12SH1 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $7.4700 | Buy Now |
DISTI #
72AK8193
|
Newark | Snaphat Batt/Crystal For Soic |Stmicroelectronics M4T28-BR12SH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $14.2900 | Buy Now |
DISTI #
497-3686-5-ND
|
DigiKey | SNAPHAT BATT/CRYSTAL FOR SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
18478 In Stock |
|
$5.0998 / $7.1100 | Buy Now |
DISTI #
M4T28-BR12SH1
|
Avnet Americas | Detachable Lithium Power Source 48mAh 32.768kHz 4-Pin SNAPHAT Tube - Rail/Tube (Alt: M4T28-BR12SH1) RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 3001 |
|
$3.7917 / $4.3147 | Buy Now |
DISTI #
72AK8193
|
Avnet Americas | Detachable Lithium Power Source 48mAh 32.768kHz 4-Pin SNAPHAT Tube - Bulk (Alt: 72AK8193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$11.1100 / $14.2900 | Buy Now |
DISTI #
511-M4T28BR12SH1
|
Mouser Electronics | Electronic Battery Snaphat Batt & Cryst RoHS: Compliant | 9905 |
|
$4.8800 / $7.0800 | Buy Now |
|
STMicroelectronics | SNAPHAT®, 48 mAh lithium coin cell battery with crystal RoHS: Compliant Min Qty: 1 | 9905 |
|
$4.9800 / $6.9400 | Buy Now |
|
Future Electronics | M4T28 Series 2.8 V 48 mAh Surface Mount Timekeeper® Snaphat - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 13662Tube |
|
$3.6200 / $4.0500 | Buy Now |
|
Future Electronics | M4T28 Series 2.8 V 48 mAh Surface Mount Timekeeper® Snaphat - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 575Tube |
|
$4.7900 / $5.2700 | Buy Now |
|
Future Electronics | M4T28 Series 2.8 V 48 mAh Surface Mount Timekeeper® Snaphat - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 0Tube |
|
$4.7900 / $5.3200 | Buy Now |
Part Details for M4T28-BR12SH1
M4T28-BR12SH1 CAD Models
M4T28-BR12SH1 Part Data Attributes:
|
M4T28-BR12SH1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M4T28-BR12SH1
STMicroelectronics
SNAPHAT® 48 mAh lithium coin cell battery with crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SNAPSHOT, SOIC-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-XDSS-P4 | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for M4T28-BR12SH1
This table gives cross-reference parts and alternative options found for M4T28-BR12SH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4T28-BR12SH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4T32-BR12SH6 | SNAPHAT® 120 mAh lithium coin cell battery with crystal | STMicroelectronics | M4T28-BR12SH1 vs M4T32-BR12SH6 |