Part Details for M4LV-128N/64-10JI by AMD
Overview of M4LV-128N/64-10JI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JI-52Z | Renesas Electronics Corporation | Digital Quadrature Tuner |
Part Details for M4LV-128N/64-10JI
M4LV-128N/64-10JI CAD Models
M4LV-128N/64-10JI Part Data Attributes
|
M4LV-128N/64-10JI
AMD
Buy Now
Datasheet
|
Compare Parts:
M4LV-128N/64-10JI
AMD
EE PLD, 20ns, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.2862 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2862 mm |
Alternate Parts for M4LV-128N/64-10JI
This table gives cross-reference parts and alternative options found for M4LV-128N/64-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4LV-128N/64-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY37128VP84-83YMB | EE PLD, 15ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | M4LV-128N/64-10JI vs CY37128VP84-83YMB |
M4LV-128N/64-14JI | EE PLD, 14ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | M4LV-128N/64-10JI vs M4LV-128N/64-14JI |
XCR3128-12PC84I | EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | M4LV-128N/64-10JI vs XCR3128-12PC84I |
M4LV-128N/64-15JC | EE PLD, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | M4LV-128N/64-10JI vs M4LV-128N/64-15JC |
CY37128VP84-125JC | EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | M4LV-128N/64-10JI vs CY37128VP84-125JC |
CY37128VP84-83JI | EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | M4LV-128N/64-10JI vs CY37128VP84-83JI |
XCR3128-12PC84C | EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | M4LV-128N/64-10JI vs XCR3128-12PC84C |
M4LV-128N/64-10JC | EE PLD, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | M4LV-128N/64-10JI vs M4LV-128N/64-10JC |
M4LV-128N/64-15JI | EE PLD, 18ns, CMOS, PQCC84, | Vantis Corporation | M4LV-128N/64-10JI vs M4LV-128N/64-15JI |
EPM7128SVLC84-15 | EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | M4LV-128N/64-10JI vs EPM7128SVLC84-15 |