M4LV-128N/64-10JI vs M4LV-128N/64-15JC feature comparison

M4LV-128N/64-10JI AMD

Buy Now Datasheet

M4LV-128N/64-15JC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 80 MHz 50 MHz
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.2862 mm 29.2862 mm
Number of Dedicated Inputs 2 2
Number of I/O Lines 64 64
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 64 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.2862 mm 29.2862 mm
Base Number Matches 1 1

Compare M4LV-128N/64-10JI with alternatives

Compare M4LV-128N/64-15JC with alternatives