Part Details for M4A5-32/32-12JNI by Lattice Semiconductor Corporation
Overview of M4A5-32/32-12JNI by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for M4A5-32/32-12JNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now |
Part Details for M4A5-32/32-12JNI
M4A5-32/32-12JNI CAD Models
M4A5-32/32-12JNI Part Data Attributes
|
M4A5-32/32-12JNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A5-32/32-12JNI
Lattice Semiconductor Corporation
EE PLD, 12ns, 32-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 52.6 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm |
Alternate Parts for M4A5-32/32-12JNI
This table gives cross-reference parts and alternative options found for M4A5-32/32-12JNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-32/32-12JNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504ASVL-20JI84 | EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | M4A5-32/32-12JNI vs ATF1504ASVL-20JI84 |
M4A3-64/32-5VNC | EE PLD, 5ns, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | M4A5-32/32-12JNI vs M4A3-64/32-5VNC |
M4A3-64/32-7JNC | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | M4A5-32/32-12JNI vs M4A3-64/32-7JNC |
EPM7064AETC100-4 | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | M4A5-32/32-12JNI vs EPM7064AETC100-4 |
EPM7064AELC44-10 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | M4A5-32/32-12JNI vs EPM7064AELC44-10 |
M4A5-32/32-12VI | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | M4A5-32/32-12JNI vs M4A5-32/32-12VI |
EPM7064AETI44-10 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | M4A5-32/32-12JNI vs EPM7064AETI44-10 |
M4A3-64/32-5VC | EE PLD, 5ns, 64-Cell, CMOS, PQFP44, | Vantis Corporation | M4A5-32/32-12JNI vs M4A3-64/32-5VC |
EPM3064ATI44-4 | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | M4A5-32/32-12JNI vs EPM3064ATI44-4 |
EPM3064ALC44-10N | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | M4A5-32/32-12JNI vs EPM3064ALC44-10N |