Programmable Logic
M4A5-128/64-10YNI
Lattice Semiconductor Corporation
Description: EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100

Overview of M4A5-128/64-10YNI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M4A5-128/64-10YNI by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1909
Newark Ispmach 4A, 128 Mc, Jtag, Isp, 5V, Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A5-128/64-10YNI Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $53.2600
$53.2600 Buy Now
Flip Electronics Stock 5200
RFQ

CAD Models for M4A5-128/64-10YNI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M4A5-128/64-10YNI by Lattice Semiconductor Corporation

M4A5-128/64-10YNI
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, QFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
Clock Frequency-Max
62.5 MHz
In-System Programmable
YES
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
JTAG BST
YES
Length
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
2
Number of I/O Lines
64
Number of Macro Cells
128
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. M4A5-128/64-10YNI
    Lattice Semiconductor Corporation
    EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100
    VS

Alternate Parts for M4A5-128/64-10YNI

This table gives cross-reference parts and alternative options found for M4A5-128/64-10YNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-128/64-10YNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M4A5-128/64-10VI EE PLD, 10ns, 128-Cell, CMOS, PQFP100, Vantis Corporation M4A5-128/64-10YNI vs M4A5-128/64-10VI
M4A5-128/64-10VI EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-128/64-10YNI vs M4A5-128/64-10VI
Part Number Description Manufacturer Compare
XCR5128-10PQ100C EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx M4A5-128/64-10YNI vs XCR5128-10PQ100C
EPM7128EQC100-6 EE PLD, 6ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation M4A5-128/64-10YNI vs EPM7128EQC100-6
EPM7064SLC68-10 EE PLD, 10ns, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Altera Corporation M4A5-128/64-10YNI vs EPM7064SLC68-10
ATF1504ASL-20JC68 EE PLD, 20ns, 64-Cell, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 Atmel Corporation M4A5-128/64-10YNI vs ATF1504ASL-20JC68
EPM7128SQI160-6 EE PLD, 5ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation M4A5-128/64-10YNI vs EPM7128SQI160-6
EPM7128EQC160-10 EE PLD, 10ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Intel Corporation M4A5-128/64-10YNI vs EPM7128EQC160-10
M5-128/120-12YI/1 EE PLD, 12ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Lattice Semiconductor Corporation M4A5-128/64-10YNI vs M5-128/120-12YI/1
EPM7128EQI100-20 EE PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation M4A5-128/64-10YNI vs EPM7128EQI100-20
EPM7128QI160-20 EE PLD, 20ns, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation M4A5-128/64-10YNI vs EPM7128QI160-20
EPM7128SQI160-15 EE PLD, 15ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation M4A5-128/64-10YNI vs EPM7128SQI160-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A5-128/64-10YNI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A5-128/64-10YNI by Lattice Semiconductor Corporation

  • Please alert me when M4A5-128/64-10YNI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M4A5-128/64-10YNI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A5-128/64-10YNI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M4A5-128/64-10YNI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A5-128/64-10YNI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A5-128/64-10YNI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: