Part Details for XCR5128-10PQ100C by AMD Xilinx
Overview of XCR5128-10PQ100C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCR5128-10PQ100C
XCR5128-10PQ100C CAD Models
XCR5128-10PQ100C Part Data Attributes:
|
XCR5128-10PQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR5128-10PQ100C
AMD Xilinx
EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 71 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 80 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XCR5128-10PQ100C
This table gives cross-reference parts and alternative options found for XCR5128-10PQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR5128-10PQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128SQC160-6F | EE PLD, 6ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | XCR5128-10PQ100C vs EPM7128SQC160-6F |
M4A5-128/64-12YNI | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | XCR5128-10PQ100C vs M4A5-128/64-12YNI |
EPM7128SQC100-6 | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | XCR5128-10PQ100C vs EPM7128SQC100-6 |
EPM7128QC100-15 | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | XCR5128-10PQ100C vs EPM7128QC100-15 |
XCR5128-12PQ100C | EE PLD, 14.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XCR5128-10PQ100C vs XCR5128-12PQ100C |
EPM7128EQI100-15 | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | XCR5128-10PQ100C vs EPM7128EQI100-15 |
EPM7128EQC100-6 | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | XCR5128-10PQ100C vs EPM7128EQC100-6 |
EPM7128QC160-20 | EE PLD, 20ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | XCR5128-10PQ100C vs EPM7128QC160-20 |
EPM7128EQI100-20 | EE PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | XCR5128-10PQ100C vs EPM7128EQI100-20 |
MACH231SP-12YI | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | XCR5128-10PQ100C vs MACH231SP-12YI |