Part Details for M4A3-64/32-55VC by Vantis Corporation
Overview of M4A3-64/32-55VC by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M4A3-64/32-55VC
M4A3-64/32-55VC CAD Models
M4A3-64/32-55VC Part Data Attributes:
|
M4A3-64/32-55VC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-64/32-55VC
Vantis Corporation
EE PLD, 5.5ns, 64-Cell, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | |
Clock Frequency-Max | 105 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for M4A3-64/32-55VC
This table gives cross-reference parts and alternative options found for M4A3-64/32-55VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/32-55VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-32/32-7VNI | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | M4A3-64/32-55VC vs M4A5-32/32-7VNI |
M4A3-64/32-5VNC | EE PLD, 5ns, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | M4A3-64/32-55VC vs M4A3-64/32-5VNC |
XCR3064-10VQ44C | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | M4A3-64/32-55VC vs XCR3064-10VQ44C |
ATF1504ASVL-20JI84 | EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | M4A3-64/32-55VC vs ATF1504ASVL-20JI84 |
EPM7064AETC100-7N | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | M4A3-64/32-55VC vs EPM7064AETC100-7N |
M4A3-64/32-5VC | EE PLD, 5ns, 64-Cell, CMOS, PQFP44, | Vantis Corporation | M4A3-64/32-55VC vs M4A3-64/32-5VC |
ATF1504ASVL-20JC68 | EE PLD, 20ns, 64-Cell, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Atmel Corporation | M4A3-64/32-55VC vs ATF1504ASVL-20JC68 |
XCR3064-12VQ44C | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | M4A3-64/32-55VC vs XCR3064-12VQ44C |
M4A3-64/32-7VI | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 | Lattice Semiconductor Corporation | M4A3-64/32-55VC vs M4A3-64/32-7VI |
M4A5-32/32-10JC | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | M4A3-64/32-55VC vs M4A5-32/32-10JC |