Datasheets
M49470X01336KBD by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP

Part Details for M49470X01336KBD by Presidio Components Inc

Overview of M49470X01336KBD by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for M49470X01336KBD

M49470X01336KBD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M49470X01336KBD Part Data Attributes

M49470X01336KBD Presidio Components Inc
Buy Now Datasheet
Compare Parts:
M49470X01336KBD Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 33 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-49470
Surface Mount YES
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Shape GULL WING

Alternate Parts for M49470X01336KBD

This table gives cross-reference parts and alternative options found for M49470X01336KBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470X01336KBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
101P22BKL4 CAPACITOR, CERAMIC, 100V, BX, 33uF, SURFACE MOUNT Johanson Dielectrics Inc M49470X01336KBD vs 101P22BKL4
101E29BKL3 CAPACITOR, CERAMIC, 100V, BX, 33uF, SURFACE MOUNT Johanson Dielectrics Inc M49470X01336KBD vs 101E29BKL3
101E29B336KL4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc M49470X01336KBD vs 101E29B336KL4
T49470X01336KBB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Presidio Components Inc M49470X01336KBD vs T49470X01336KBB
SMP3X330KBLMB00 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control M49470X01336KBD vs SMP3X330KBLMB00
101E58B336KL4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc M49470X01336KBD vs 101E58B336KL4
101P31B336KL3 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc M49470X01336KBD vs 101P31B336KL3
101P22BKL3 CAPACITOR, CERAMIC, 100V, BX, 33uF, SURFACE MOUNT Johanson Dielectrics Inc M49470X01336KBD vs 101P22BKL3
101P22B336KL3 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc M49470X01336KBD vs 101P22B336KL3
SMP5X330KBLMB00 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control M49470X01336KBD vs SMP5X330KBLMB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M49470X01336KBD by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M49470X01336KBD by Presidio Components Inc

Select Manufacturer
Which Manufacturer of M49470X01336KBD would you like to use for your alert(s)?
  • Please alert me when M49470X01336KBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M49470X01336KBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M49470X01336KBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M49470X01336KBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M49470X01336KBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M49470X01336KBD by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: