101P22B336KL3
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount,

Overview of 101P22B336KL3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101P22B336KL3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101P22B336KL3 by Johanson Dielectrics Inc

101P22B336KL3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Shape
GULL WING
Want to compare parts?
  1. 101P22B336KL3
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount,
    VS

Alternate Parts for 101P22B336KL3

This table gives cross-reference parts and alternative options found for 101P22B336KL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P22B336KL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101P22B336KL4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P22B336KL3 vs 101P22B336KL4
101P31B336KL4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P22B336KL3 vs 101P31B336KL4
SMP5X330KBLMT00 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control 101P22B336KL3 vs SMP5X330KBLMT00
SMP4X330KBLUT00 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control 101P22B336KL3 vs SMP4X330KBLUT00
T49470X01336KBB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Presidio Components Inc 101P22B336KL3 vs T49470X01336KBB
SMP3X330KBLMB00 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control 101P22B336KL3 vs SMP3X330KBLMB00
101E58B336KL4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 101P22B336KL3 vs 101E58B336KL4
M49470X01336KBD Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 33uF, Surface Mount, CHIP Presidio Components Inc 101P22B336KL3 vs M49470X01336KBD
101E29BKL3 CAPACITOR, CERAMIC, 100V, BX, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 101P22B336KL3 vs 101E29BKL3
101P22BKL3 CAPACITOR, CERAMIC, 100V, BX, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 101P22B336KL3 vs 101P22BKL3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101P22B336KL3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101P22B336KL3 by Johanson Dielectrics Inc

  • Please alert me when 101P22B336KL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101P22B336KL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101P22B336KL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101P22B336KL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101P22B336KL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101P22B336KL3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: