There are no models available for this part yet.
Overview of M49470Q01154MEJ by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for M49470Q01154MEJ by Presidio Components Inc
Part Data Attributes for M49470Q01154MEJ by Presidio Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.05 mm
|
Length
|
7.62 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-49470
|
Size Code
|
3028
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BQ
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
J BEND
|
Width
|
6.99 mm
|
Alternate Parts for M49470Q01154MEJ
This table gives cross-reference parts and alternative options found for M49470Q01154MEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470Q01154MEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS101BQ154M6M3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs HRS101BQ154M6M3 |
M49470Q01154MEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs M49470Q01154MEM |
T49470Q01154MEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs T49470Q01154MEM |
HRS101BQ154M6J3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs HRS101BQ154M6J3 |
T49470Q01154MEJ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs T49470Q01154MEJ |
M49470Q01154MEL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs M49470Q01154MEL |
HRS101BQ154M6L3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs HRS101BQ154M6L3 |
T49470Q01154MEL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | M49470Q01154MEJ vs T49470Q01154MEL |