Part Details for T49470Q01154MEL by Presidio Components Inc
Overview of T49470Q01154MEL by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T49470Q01154MEL
T49470Q01154MEL CAD Models
T49470Q01154MEL Part Data Attributes
|
T49470Q01154MEL
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
T49470Q01154MEL
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470 | |
Size Code | 3028 | |
Surface Mount | YES | |
Temperature Characteristics Code | BQ | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | L BEND | |
Width | 6.99 mm |
Alternate Parts for T49470Q01154MEL
This table gives cross-reference parts and alternative options found for T49470Q01154MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470Q01154MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS101BQ154M6J3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs HRS101BQ154M6J3 |
M49470Q01154MEK | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs M49470Q01154MEK |
M49470Q01154MEJ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs M49470Q01154MEJ |
T49470Q01154MEJ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs T49470Q01154MEJ |
T49470Q01154MEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs T49470Q01154MEM |
T49470Q01154MEK | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs T49470Q01154MEK |
HRS101BQ154M6M3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs HRS101BQ154M6M3 |
M49470Q01154MEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs M49470Q01154MEM |
M49470Q01154MEL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, BQ, 15% TC, 0.15uF, Surface Mount, CHIP | Presidio Components Inc | T49470Q01154MEL vs M49470Q01154MEL |