Part Details for M45PE10-VMP6TP by Micron Technology Inc
Overview of M45PE10-VMP6TP by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M45PE10-VMP6TP
M45PE10-VMP6TP CAD Models
M45PE10-VMP6TP Part Data Attributes
|
M45PE10-VMP6TP
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M45PE10-VMP6TP
Micron Technology Inc
Flash, 128KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 23 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE10-VMP6TP
This table gives cross-reference parts and alternative options found for M45PE10-VMP6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE10-VMP6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE10VMP6TP | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFPN-8 | STMicroelectronics | M45PE10-VMP6TP vs M45PE10VMP6TP |
M45PE10VMP6P | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | M45PE10-VMP6TP vs M45PE10VMP6P |
M45PE10-VMP6TG | Flash, 128KX8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VFQPN-8 | Numonyx Memory Solutions | M45PE10-VMP6TP vs M45PE10-VMP6TG |
M45PE10-VMP6TG | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Rochester Electronics LLC | M45PE10-VMP6TP vs M45PE10-VMP6TG |
M45PE10VMP6G | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | M45PE10-VMP6TP vs M45PE10VMP6G |
M45PE10VMP6T | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | STMicroelectronics | M45PE10-VMP6TP vs M45PE10VMP6T |
M45PE10S-VMP6TG | Flash, 128KX8, PDSO8, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, VDFPN-8 | Micron Technology Inc | M45PE10-VMP6TP vs M45PE10S-VMP6TG |
M45PE10VMP6TG | 128KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | STMicroelectronics | M45PE10-VMP6TP vs M45PE10VMP6TG |
M45PE10S-VMP6G | Flash, 128KX8, PDSO8, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, VDFPN-8 | Micron Technology Inc | M45PE10-VMP6TP vs M45PE10S-VMP6G |
M45PE10-VMP6T | Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | M45PE10-VMP6TP vs M45PE10-VMP6T |