M3933/14-20S
Description: RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR

Overview of M3933/14-20S by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M3933/14-20S by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3933/14-20S by Artesyn Embedded Technologies

M3933/14-20S
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Additional Feature
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W
Attenuation-Nom
13 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
Operating Frequency-Max
12400 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.25
Want to compare parts?
  1. M3933/14-20S
    Artesyn Embedded Technologies
    RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR
    VS

Alternate Parts for M3933/14-20S

This table gives cross-reference parts and alternative options found for M3933/14-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/14-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3933/14-20N Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions M3933/14-20S vs M3933/14-20N
M3933/14-20S Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions M3933/14-20S vs M3933/14-20S
M3933/14-20S 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/14-20S vs M3933/14-20S
ATT-0205-13-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, MINIATURE PACKAGE Cinch Connectivity Solutions M3933/14-20S vs ATT-0205-13-SMA-02
M3933/14-20S Fixed Attenuator, 0MHz Min, 12400MHz Max, Spectrum Control M3933/14-20S vs M3933/14-20S
M3933/14-20S Fixed Attenuator, 0MHz Min, 12400MHz Max Midwest Microwave M3933/14-20S vs M3933/14-20S
M3933/14-20N 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/14-20S vs M3933/14-20N
M3933/14-20N Fixed Attenuator, 0MHz Min, 12400MHz Max Midwest Microwave M3933/14-20S vs M3933/14-20N
Part Number Description Manufacturer Compare
M3933/14-20S Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions M3933/14-20S vs M3933/14-20S
M3933/14-20S 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/14-20S vs M3933/14-20S
M3933/14-20N Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions M3933/14-20S vs M3933/14-20N
M3933/14-20S Fixed Attenuator, 0MHz Min, 12400MHz Max, Spectrum Control M3933/14-20S vs M3933/14-20S
M3933/14-20N 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/14-20S vs M3933/14-20N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3933/14-20S by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3933/14-20S by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of M3933/14-20S would you like to use for your alert(s)?
  • Please alert me when M3933/14-20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3933/14-20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3933/14-20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3933/14-20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3933/14-20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3933/14-20S by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: