M3933/14-20S vs ATT-0205-13-SMA-02 feature comparison

M3933/14-20S Artesyn Embedded Technologies

Buy Now Datasheet

ATT-0205-13-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer EMERSON NETWORK POWER CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W SMA-F; SMA-M
Attenuation-Nom 13 dB 13 dB
Characteristic Impedance 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 12400 MHz 12400 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.25 1.26
Base Number Matches 1 1

Compare M3933/14-20S with alternatives

Compare ATT-0205-13-SMA-02 with alternatives