Part Details for M3933/14-20N by Artesyn Embedded Technologies
Overview of M3933/14-20N by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3933/14-20N
M3933/14-20N CAD Models
M3933/14-20N Part Data Attributes
|
M3933/14-20N
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
M3933/14-20N
Artesyn Embedded Technologies
RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 13 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |
Alternate Parts for M3933/14-20N
This table gives cross-reference parts and alternative options found for M3933/14-20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/14-20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/14-20N | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/14-20N vs M3933/14-20N |
M3933/14-20S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/14-20N vs M3933/14-20S |
M3933/14-20S | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-20N vs M3933/14-20S |
ATT-0205-13-SMA-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, MINIATURE PACKAGE | Cinch Connectivity Solutions | M3933/14-20N vs ATT-0205-13-SMA-02 |
M3933/14-20S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Spectrum Control | M3933/14-20N vs M3933/14-20S |
M3933/14-20S | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/14-20N vs M3933/14-20S |
M3933/14-20N | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-20N vs M3933/14-20N |
M3933/14-20S | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-20N vs M3933/14-20S |
M3933/14-20N | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/14-20N vs M3933/14-20N |