Part Details for M3933/14-07S by Spectrum Control
Overview of M3933/14-07S by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for M3933/14-07S
M3933/14-07S CAD Models
M3933/14-07S Part Data Attributes
|
M3933/14-07S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M3933/14-07S
Spectrum Control
Fixed Attenuator, 0MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |
Alternate Parts for M3933/14-07S
This table gives cross-reference parts and alternative options found for M3933/14-07S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/14-07S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/14-07S | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-07S vs M3933/14-07S |
M3933/14-07N | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Spectrum Control | M3933/14-07S vs M3933/14-07N |
ATT-0205-02-SMA-02 | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR, MINIATURE PACKAGE | Artesyn Embedded Technologies | M3933/14-07S vs ATT-0205-02-SMA-02 |
M3933/14-07S | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-07S vs M3933/14-07S |
M3933/14-07S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/14-07S vs M3933/14-07S |