M3933/14-07S
vs
ATT-0205-02-SMA-02
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SMA
|
SMA-F; SMA-M
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Operating Frequency-Max |
12400 MHz
|
12400 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Base Number Matches |
1
|
1
|
Attenuation-Nom |
|
2 dB
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
VSWR-Max |
|
1.26
|
|
|
|
Compare M3933/14-07S with alternatives
Compare ATT-0205-02-SMA-02 with alternatives