M39029/56-348
Description: CONNECTOR ACCESSORY, CONTACT

Overview of M39029/56-348 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39029/56-348 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 61R9118
Newark Circular Contact Socket, 28-22Awg, Crimp, Product Range:Mil-Dtl-38999 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:28Awg, For Use With:Circular Connectors, Contact Size:22 Rohs Compliant: Yes |Deutsch Te Connectivity M39029/56-348 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1506-1057-ND
DigiKey CONTACT SOCKET 22-28AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk 68
In Stock
  • 1 $1.1100
  • 10 $0.9350
  • 25 $0.8968
  • 50 $0.8778
  • 100 $0.8396
  • 250 $0.7633
  • 500 $0.6870
  • 1,000 $0.6106
  • 2,500 $0.5534
$0.5534 / $1.1100 Buy Now
DISTI # 38943-22L
Avnet Americas Contact SKT Crimp ST Cable Mount - Bulk (Alt: 38943-22L) RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 34
11414 Factory Stock
  • 7,000 $0.5788
  • 7,100 $0.5536
  • 15,000 $0.5284
$0.5284 / $0.5788 Buy Now
DISTI # 571-M39029/56-348
Mouser Electronics Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant 9
  • 1 $1.0200
  • 10 $0.8130
  • 100 $0.7190
  • 500 $0.6450
  • 1,000 $0.5830
  • 2,500 $0.5290
  • 5,000 $0.5210
  • 8,000 $0.5050
$0.5050 / $1.0200 Buy Now
DISTI # 70416977
RS Contact Socket Assyembly, 38943-22L, Crimped Contact Series | TE Connectivity DEUTSCH M39029/56-348 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 368
  • 1 $1.0300
  • 10 $0.9300
  • 25 $0.8800
  • 50 $0.8400
  • 100 $0.8100
$0.8100 / $1.0300 Buy Now
Bisco Industries   7502
Buy Now
DISTI # DCHM39029/56-348
Heilind Electronics MILSPEC ELEC CONTACT, 22D SKT Americas - 16475 in Stock
  • 1 $0.9887
  • 100 $0.6592
  • 1,000 $0.5028
  • 2,500 $0.4563
$0.4563 / $0.9887 Buy Now
Onlinecomponents.com CONTACT SOCKET Size 22D - Female - Circular - 22 - 28 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 300 mg - 05 A - Orange/Yellow/Grey RoHS: Compliant 144874 In Stock
  • 25 $0.9097
  • 250 $0.7126
  • 500 $0.6324
  • 1,000 $0.5688
  • 2,500 $0.5161
  • 5,000 $0.5083
  • 8,000 $0.4927
  • 16,000 $0.4878
$0.4878 / $0.9097 Buy Now
DISTI # 66353322
Verical Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Min Qty: 128 Package Multiple: 1 Americas - 94029
  • 1 $0.4900
  • 700 $0.4800
  • 1,400 $0.4600
  • 16,000 $0.4500
  • 25,000 $0.4000
  • 50,000 $0.3400
$0.3400 / $0.4900 Buy Now
DISTI # 84342931
Verical Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Min Qty: 75 Package Multiple: 25 Date Code: 2005 Americas - 50845
  • 75 $1.1826
  • 250 $0.9264
  • 500 $0.8221
  • 1,000 $0.7394
  • 2,500 $0.6709
$0.6709 / $1.1826 Buy Now
Bristol Electronics   4800
RFQ
Bristol Electronics   140
RFQ
Bristol Electronics   92
RFQ
Bristol Electronics   6
RFQ
Quest Components Cylindrical Connectors, Contact 71
  • 1 $1.7500
  • 15 $0.8750
  • 70 $0.5250
$0.5250 / $1.7500 Buy Now
Quest Components Cylindrical Connectors, Contact 65
  • 1 $0.9000
  • 7 $0.7200
  • 29 $0.5400
$0.5400 / $0.9000 Buy Now
DISTI # M3902956348-TEC
TME M39029/56-348 Min Qty: 74 94029
  • 74 $0.5689
  • 700 $0.5532
  • 1,400 $0.4828
  • 16,000 $0.4671
  • 25,000 $0.4201
  • 50,000 $0.3627
$0.3627 / $0.5689 Buy Now
DISTI # DCHM39029/56-348
Interstate Connecting Components MILSPEC ELEC CONTACT, 22D SKT 49426
  • 1 $0.9887
  • 100 $0.6592
  • 1,000 $0.5028
  • 2,500 $0.4563
$0.4563 / $0.9887 Buy Now
NexGen Digital   768
RFQ
DISTI # C1S114410984710
Chip1Stop Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant pbFree: No 94029
  • 150 $0.5540
  • 700 $0.5380
  • 1,400 $0.4930
  • 16,000 $0.4430
  • 25,000 $0.3960
  • 50,000 $0.3040
$0.3040 / $0.5540 Buy Now
Master Electronics CONTACT SOCKET Size 22D - Female - Circular - 22 - 28 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 300 mg - 05 A - Orange/Yellow/Grey RoHS: Compliant 144874 In Stock
  • 25 $0.9097
  • 250 $0.7126
  • 500 $0.6324
  • 1,000 $0.5688
  • 2,500 $0.5161
  • 5,000 $0.5083
  • 8,000 $0.4927
  • 16,000 $0.4878
$0.4878 / $0.9097 Buy Now
New Advantage Corporation Contact RoHS: Compliant Min Qty: 1 Package Multiple: 5 757
  • 5 $0.5000
  • 50 $0.4600
  • 100 $0.4000
  • 250 $0.3600
$0.3600 / $0.5000 Buy Now

CAD Models for M39029/56-348 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M39029/56-348 by TE Connectivity

M39029/56-348
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Associated Mil-Specs
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Type
CRIMP
Cross Section Area
4 mm2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Military Connector Accessory Name
CONTACT
Rated Current
5 A
Terminal Type
CRIMP
Wire Gauge
12 AWG
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. M39029/56-348
    TE Connectivity
    CONNECTOR ACCESSORY, CONTACT
    VS

Alternate Parts for M39029/56-348

This table gives cross-reference parts and alternative options found for M39029/56-348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/56-348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
38943-22 CONT SOC ASSY TE Connectivity M39029/56-348 vs 38943-22
850-001-22-348 Connector Accessory Glenair Inc M39029/56-348 vs 850-001-22-348

Related Parts for M39029/56-348

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39029/56-348 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39029/56-348 by TE Connectivity

Select Manufacturer
Which Manufacturer of M39029/56-348 would you like to use for your alert(s)?
  • Please alert me when M39029/56-348 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39029/56-348 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39029/56-348 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39029/56-348 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39029/56-348.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39029/56-348 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: