M39029/56-348
vs
38943-22
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
8 Weeks, 4 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Associated Mil-Specs |
MIL-DTL-38999
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Type |
CRIMP
|
|
Cross Section Area |
4 mm2
|
0.34 mm2
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Military Connector Accessory Name |
CONTACT
|
|
Rated Current |
5 A
|
5 A
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Gauge |
12 AWG
|
22 AWG
|
Wire Size-Max |
12 AWG
|
22 AWG
|
Wire Size-Min |
14 AWG
|
28 AWG
|
Base Number Matches |
1
|
2
|
|
|
|
Compare M39029/56-348 with alternatives
Compare 38943-22 with alternatives