M39018/01-1129M
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED

Overview of M39018/01-1129M by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring

CAD Models for M39018/01-1129M by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39018/01-1129M by Barker Microfarads (BMI)

M39018/01-1129M
Barker Microfarads (BMI)
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10.11 mm
Dielectric Material
ALUMINUM (WET)
ESR
800 mΩ
Length
57.12 mm
Manufacturer Series
M39018/01
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Polarity
NON-POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-PRF-39018
Ripple Current
848 mA
Series
M39018/01
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. M39018/01-1129M
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for M39018/01-1129M

This table gives cross-reference parts and alternative options found for M39018/01-1129M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39018/01-1129M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39018/01-0729M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) M39018/01-1129M vs M39018/01-0729M
M39018/01-0729P Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) M39018/01-1129M vs M39018/01-0729P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39018/01-1129M by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39018/01-1129M by Barker Microfarads (BMI)

  • Please alert me when M39018/01-1129M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39018/01-1129M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39018/01-1129M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39018/01-1129M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39018/01-1129M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39018/01-1129M by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: