Part Details for M39018/01-0729P by Barker Microfarads (BMI)
Overview of M39018/01-0729P by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39018/01-0729P
M39018/01-0729P CAD Models
M39018/01-0729P Part Data Attributes
|
M39018/01-0729P
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
M39018/01-0729P
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 800 mΩ | |
Length | 57.12 mm | |
Manufacturer Series | M39018/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39018 | |
Ripple Current | 848 mA | |
Series | M39018/01 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M39018/01-0729P
This table gives cross-reference parts and alternative options found for M39018/01-0729P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39018/01-0729P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39018/01-1129M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | M39018/01-0729P vs M39018/01-1129M |