There are no models available for this part yet.
Overview of M39014/05-2853 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28535FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28534FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28533FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier |
Price & Stock for M39014/05-2853 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 20% +TOL, 20% -TOL, BX, 15% TC, 0.0068UF, THROUGH HOLE MOUNT | 126 |
|
$0.6300 / $1.3500 | Buy Now |
CAD Models for M39014/05-2853 by KEMET Corporation
Part Data Attributes for M39014/05-2853 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
4.06 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39014
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2853
This table gives cross-reference parts and alternative options found for M39014/05-2853. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2853, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2253 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2853 vs M39014/05-2253 |
M39014/05-2653 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2853 vs M39014/05-2653 |
MIL-PRF-39014/052253 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2853 vs MIL-PRF-39014/052253 |
MIL-PRF-39014/052853 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2853 vs MIL-PRF-39014/052853 |
M39014/05-2853 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2853 vs M39014/05-2853 |
CK12BX682M | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2853 vs CK12BX682M |
C114T682M5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2853 vs C114T682M5X5CP |
M39014/05-2053 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2853 vs M39014/05-2053 |
CKR11BX682MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2853 vs CKR11BX682MP |
CKR11BX682MR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2853 vs CKR11BX682MR |