Part Details for CKR11BX682MR by Kyocera AVX Components
Overview of CKR11BX682MR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BX682MR
CKR11BX682MR CAD Models
CKR11BX682MR Part Data Attributes
|
CKR11BX682MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BX682MR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX682MR
This table gives cross-reference parts and alternative options found for CKR11BX682MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX682MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2253 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX682MR vs M39014/05-2253 |
M39014/05-2653 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX682MR vs M39014/05-2653 |
M39014/05-2853 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX682MR vs M39014/05-2853 |
MIL-PRF-39014/052253 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX682MR vs MIL-PRF-39014/052253 |
MIL-PRF-39014/052853 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX682MR vs MIL-PRF-39014/052853 |
M39014/05-2853 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX682MR vs M39014/05-2853 |
CK12BX682M | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX682MR vs CK12BX682M |
C114T682M5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX682MR vs C114T682M5X5CP |
M39014/05-2053 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX682MR vs M39014/05-2053 |
CKR11BX682MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX682MR vs CKR11BX682MP |