Datasheets
M39014/05-2673 by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED

Part Details for M39014/05-2673 by Cornell Dubilier Electronics Inc

Overview of M39014/05-2673 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HD6432673XXXFCI Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion)
HD6432673XXXFC Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion)
10106267-3009001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 3HDP+36S, Vertical, Header.

Part Details for M39014/05-2673

M39014/05-2673 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/05-2673 Part Data Attributes

M39014/05-2673 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
M39014/05-2673 Cornell Dubilier Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.3 mm
Dielectric Material CERAMIC
Length 6.4 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-C-39014/05
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WIRE

Alternate Parts for M39014/05-2673

This table gives cross-reference parts and alternative options found for M39014/05-2673. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2673, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CK13BR473K Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2673 vs CK13BR473K
CKR12BX473KM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2673 vs CKR12BX473KM
CKR12BX473KS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2673 vs CKR12BX473KS
CK13BR473KTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2673 vs CK13BR473KTR
CK13BX473KTR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, Cornell Dubilier Electronics Inc M39014/05-2673 vs CK13BX473KTR
C124K473K5X5CA7200 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, KEMET Corporation M39014/05-2673 vs C124K473K5X5CA7200
CK13BR473K Ceramic Molded Axial Capacitors / MIL-PRF-11015; Capacitance [nom]: 0.047uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R (BR); Lead Style: Axial Leaded; Body Dimensions: 0.250" x 0.090"; Container: Box; Qty per Container: 200 KEMET Corporation M39014/05-2673 vs CK13BR473K
CKR12BX473KA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2673 vs CKR12BX473KA
C124K473K5X5CP7200 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, KEMET Corporation M39014/05-2673 vs C124K473K5X5CP7200
C124T473K5X5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2673 vs C124T473K5X5CA

M39014/05-2673 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/05-2673 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/05-2673 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39014/05-2673 would you like to use for your alert(s)?
  • Please alert me when M39014/05-2673 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/05-2673 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/05-2673 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/05-2673 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/05-2673.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/05-2673 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: