Part Details for CK13BR473K by KEMET Corporation
Overview of CK13BR473K by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK13BR473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0906
|
Newark | Cap 0.047Uf 50Vdc X7R 10% Axl Rohs Compliant: No |Kemet CK13BR473K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.8230 / $0.8720 | Buy Now |
DISTI #
1001-2260-ND
|
DigiKey | CAP CER 0.047UF 50V 10% AXIAL Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4888 | Buy Now |
DISTI #
80-CK13BR473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% LDD Mil X7R C11015 RoHS: Not Compliant | 187 |
|
$1.0900 / $2.5500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, BR, 0.047 uF, THROUGH HOLE MOUNT | 1684 |
|
Buy Now | |
DISTI #
CK13BR473K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% LDD Mil X7R C11015 Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
CK13BR473K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, Axial Leaded (Alt: CK13BR473K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK13BR473K
CK13BR473K CAD Models
CK13BR473K Part Data Attributes
|
CK13BR473K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK13BR473K
KEMET Corporation
Ceramic Molded Axial Capacitors / MIL-PRF-11015; Capacitance [nom]: 0.047uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R (BR); Lead Style: Axial Leaded; Body Dimensions: 0.250" x 0.090"; Container: Box; Qty per Container: 200
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/20 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK13BR473K
This table gives cross-reference parts and alternative options found for CK13BR473K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK13BR473K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR12BX473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK13BR473K vs CKR12BX473KM |
C124T473K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK13BR473K vs C124T473K5X5CP |
C124K473K5R5CA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK13BR473K vs C124K473K5R5CA |
C124T473K5X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | CK13BR473K vs C124T473K5X5CR7200 |
M39014/5-2273 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, | KEMET Corporation | CK13BR473K vs M39014/5-2273 |
MA205C473KA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK13BR473K vs MA205C473KA-R |
C124K473K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK13BR473K vs C124K473K5X5CP |
M39014/5-2673 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, | KEMET Corporation | CK13BR473K vs M39014/5-2673 |
CK13BX473K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK13BR473K vs CK13BX473K |
C124K473K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK13BR473K vs C124K473K5X5CS |