Part Details for M39014/05-2283 by KEMET Corporation
Overview of M39014/05-2283 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2283IUP#TRPBF | Analog Devices | 2x 12-B, 125Msps L Pwr 3V ADC | |
LTC2283IUP#PBF | Analog Devices | 2x 12-B, 125Msps L Pwr 3V ADC | |
DC2283A | Analog Devices | LTC3884EUK 4-Phase Demo Board |
Part Details for M39014/05-2283
M39014/05-2283 CAD Models
M39014/05-2283 Part Data Attributes
|
M39014/05-2283
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2283
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2283
This table gives cross-reference parts and alternative options found for M39014/05-2283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR14BX333MR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2283 vs CKR14BX333MR |
C192T333M1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2283 vs C192T333M1X5CS |
M39014/05-2683 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2283 vs M39014/05-2683 |
M39014/05-2083 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2283 vs M39014/05-2083 |
CK14BX333MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2283 vs CK14BX333MTR |
MIL-PRF-39014/052883 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2283 vs MIL-PRF-39014/052883 |
CKR14BX333MS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2283 vs CKR14BX333MS |
CKR14BX333MP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2283 vs CKR14BX333MP |
C192T333M1X5CP7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2283 vs C192T333M1X5CP7200 |
MIL-PRF-39014/052283 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2283 vs MIL-PRF-39014/052283 |