Part Details for CK14BX333MTR by Kyocera AVX Components
Overview of CK14BX333MTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK14BX333MTR
CK14BX333MTR CAD Models
CK14BX333MTR Part Data Attributes
|
CK14BX333MTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK14BX333MTR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CK14BX333MTR
This table gives cross-reference parts and alternative options found for CK14BX333MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK14BX333MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2683 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BX333MTR vs M39014/05-2683 |
C192T333M1X5CP7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BX333MTR vs C192T333M1X5CP7200 |
C192T333M1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BX333MTR vs C192T333M1X5CS |
M39014/05-2083 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BX333MTR vs M39014/05-2083 |
CKR14BX333MM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BX333MTR vs CKR14BX333MM |
CKR14BX333MP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BX333MTR vs CKR14BX333MP |
M39014/05-2883 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BX333MTR vs M39014/05-2883 |
M39014/05-2683 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BX333MTR vs M39014/05-2683 |
M39014/05-2883 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BX333MTR vs M39014/05-2883 |
C192K333M1X5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BX333MTR vs C192K333M1X5CA7200 |