Part Details for M39014/05-2073 by Cornell Dubilier Electronics Inc
Overview of M39014/05-2073 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-H | Analog Devices | LTC6906 Silicon Oscillator D | |
DC2073B-J | Analog Devices | LTC6908-1 Silicon Oscillator D | |
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem |
Part Details for M39014/05-2073
M39014/05-2073 CAD Models
M39014/05-2073 Part Data Attributes
|
M39014/05-2073
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2073
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2073
This table gives cross-reference parts and alternative options found for M39014/05-2073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK13BR473K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2073 vs CK13BR473K |
CKR12BX473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2073 vs CKR12BX473KM |
CKR12BX473KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2073 vs CKR12BX473KS |
CK13BR473KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2073 vs CK13BR473KTR |
CK13BX473KTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, | Cornell Dubilier Electronics Inc | M39014/05-2073 vs CK13BX473KTR |
C124K473K5X5CA7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, | KEMET Corporation | M39014/05-2073 vs C124K473K5X5CA7200 |
CK13BR473K | Ceramic Molded Axial Capacitors / MIL-PRF-11015; Capacitance [nom]: 0.047uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R (BR); Lead Style: Axial Leaded; Body Dimensions: 0.250" x 0.090"; Container: Box; Qty per Container: 200 | KEMET Corporation | M39014/05-2073 vs CK13BR473K |
CKR12BX473KA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2073 vs CKR12BX473KA |
C124K473K5X5CP7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, | KEMET Corporation | M39014/05-2073 vs C124K473K5X5CP7200 |
C124T473K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2073 vs C124T473K5X5CA |