M39014/02-1416TR
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED

Overview of M39014/02-1416TR by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39014/02-1416TR by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39014/02-1416TR by Cornell Dubilier Electronics Inc

M39014/02-1416TR
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. M39014/02-1416TR
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for M39014/02-1416TR

This table gives cross-reference parts and alternative options found for M39014/02-1416TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1416TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C066T564K5X5CSV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C066T564K5X5CSV
C066K564K5X5CAV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C066K564K5X5CAV
C321C564K5R5CA CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C321C564K5R5CA
LCDX7RHTR564K CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc M39014/02-1416TR vs LCDX7RHTR564K
C066K564K5X5CPV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C066K564K5X5CPV
M39014/02-1404TR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc M39014/02-1416TR vs M39014/02-1404TR
C066T564K5X5CMV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C066T564K5X5CMV
C066T564K5X5CAV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C066T564K5X5CAV
C066K564K5X5CRV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C066K564K5X5CRV
C066K564K5X5CSV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1416TR vs C066K564K5X5CSV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/02-1416TR by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/02-1416TR by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39014/02-1416TR would you like to use for your alert(s)?
  • Please alert me when M39014/02-1416TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/02-1416TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/02-1416TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/02-1416TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/02-1416TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/02-1416TR by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: