Part Details for C321C564K5R5CA by KEMET Corporation
Overview of C321C564K5R5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C321C564K5R5CA
C321C564K5R5CA CAD Models
C321C564K5R5CA Part Data Attributes
|
C321C564K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C564K5R5CA
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C321 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for C321C564K5R5CA
This table gives cross-reference parts and alternative options found for C321C564K5R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C564K5R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M30R564K5-FTA | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C321C564K5R5CA vs M30R564K5-FTA |
C066T564K5X5CPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED | C321C564K5R5CA vs C066T564K5X5CPV |
LCDX7RHT564K | KOA Speer Electronics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | C321C564K5R5CA vs LCDX7RHT564K |
C062C564K5R5TA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED | C321C564K5R5CA vs C062C564K5R5TA7200 |
C066T564K5X5CAV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED | C321C564K5R5CA vs C066T564K5X5CAV |
C066T564K5X5CSV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED | C321C564K5R5CA vs C066T564K5X5CSV |
C066K564K5X5CPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED | C321C564K5R5CA vs C066K564K5X5CPV |
MR075C564KTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, CHIP | C321C564K5R5CA vs MR075C564KTT |
M30R564K5-FTR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C321C564K5R5CA vs M30R564K5-FTR |
M39014/02-1412TR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, RADIAL LEADED | C321C564K5R5CA vs M39014/02-1412TR |