Part Details for M39012/55-3128 by TE Connectivity
Overview of M39012/55-3128 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for M39012/55-3128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39012/55-3128
|
Mouser Electronics | RF MIL Spec Connectors 2031 8128 92 RoHS: Compliant | 176 |
|
$48.4000 / $60.0600 | Buy Now |
DISTI #
TMZM39012/55-3128
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn SMA PL 0Hz to 12.4GHz Crimp ST Cable Mount Gold | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1051815-1
|
TTI | RF Connectors / Coaxial Connectors 2031 8128 92 pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.6200 | Buy Now |
DISTI #
TMZM39012/55-3128
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M39012/55-3128
M39012/55-3128 CAD Models
M39012/55-3128 Part Data Attributes:
|
M39012/55-3128
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3128
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.57 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 223, RG 142, RG 400 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.73 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for M39012/55-3128
This table gives cross-reference parts and alternative options found for M39012/55-3128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051661-1 | 2031 5011 02 | TE Connectivity | M39012/55-3128 vs 1051661-1 |
2031-5011-00 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | M39012/55-3128 vs 2031-5011-00 |
1051815-1 | 2031 8128 92 | TE Connectivity | M39012/55-3128 vs 1051815-1 |
M39012/55-3128 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | M39012/55-3128 vs M39012/55-3128 |
2031-5011-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | M39012/55-3128 vs 2031-5011-02 |
2031-8128-92 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3128 vs 2031-8128-92 |
2031-8028-92 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3128 vs 2031-8028-92 |
M39012/55-3028 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | M39012/55-3128 vs M39012/55-3028 |
M39012/55-3128 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | M39012/55-3128 vs M39012/55-3128 |
M39012/55-3128 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3128 vs M39012/55-3128 |