Part Details for 2031-5011-00 by MACOM
Overview of 2031-5011-00 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2031-5011-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONN,SMA,PLUG | 14 |
|
$9.7500 / $13.0000 | Buy Now |
|
Quest Components | CONN,SMA,PLUG | 1 |
|
$31.2964 | Buy Now |
|
Quest Components | CONN,SMA,PLUG | 1 |
|
$60.0000 | Buy Now |
|
Quest Components | CONN,SMA,PLUG | 28 |
|
$12.0250 / $14.6250 | Buy Now |
Part Details for 2031-5011-00
2031-5011-00 CAD Models
2031-5011-00 Part Data Attributes:
|
2031-5011-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
2031-5011-00
MACOM
RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OPERATING FREQUENCY AS PER MIL-C-17 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.11 |
Alternate Parts for 2031-5011-00
This table gives cross-reference parts and alternative options found for 2031-5011-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-5011-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3028 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | 2031-5011-00 vs M39012/55-3028 |
2031-8128-92 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 2031-5011-00 vs 2031-8128-92 |
1051661-1 | 2031 5011 02 | TE Connectivity | 2031-5011-00 vs 1051661-1 |
M39012/55-3028 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | 2031-5011-00 vs M39012/55-3028 |
M39012/55-3128 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING | TE Connectivity | 2031-5011-00 vs M39012/55-3128 |
M39012/55-3128 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | 2031-5011-00 vs M39012/55-3128 |
2031-5011-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 2031-5011-00 vs 2031-5011-02 |