Part Details for M39012/55-3126 by Delta Electronics Manufacturing Corp
Overview of M39012/55-3126 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55-3126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1303037K00E-003
|
TTI | RF Connectors / Coaxial Connectors M39012/55-3126 pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.6500 | Buy Now |
Part Details for M39012/55-3126
M39012/55-3126 CAD Models
M39012/55-3126 Part Data Attributes:
|
M39012/55-3126
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3126
Delta Electronics Manufacturing Corp
RF SMA Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/55-3126
This table gives cross-reference parts and alternative options found for M39012/55-3126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051782-1 | 2031 8026 92 | TE Connectivity | M39012/55-3126 vs 1051782-1 |
M39012/55-3026 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3126 vs M39012/55-3026 |
M39012/55-3126 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3126 vs M39012/55-3126 |
M39012/55-3126 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3126 vs M39012/55-3126 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | M39012/55-3126 vs M39012/55-3126 |
M39012/55-3026 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3126 vs M39012/55-3026 |
M39012/55-3026 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | M39012/55-3126 vs M39012/55-3026 |