Part Details for M39012/55-3026 by Midwest Microwave
Overview of M39012/55-3026 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39012/55-3026
M39012/55-3026 CAD Models
M39012/55-3026 Part Data Attributes:
|
M39012/55-3026
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3026
Midwest Microwave
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/55-3026
This table gives cross-reference parts and alternative options found for M39012/55-3026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051782-1 | 2031 8026 92 | TE Connectivity | M39012/55-3026 vs 1051782-1 |
M39012/55-3026 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3026 vs M39012/55-3026 |
M39012/55-3126 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3026 vs M39012/55-3126 |
M39012/55-3126 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3026 vs M39012/55-3126 |
M39012/55-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | M39012/55-3026 vs M39012/55-3126 |
M39012/55-3026 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3026 vs M39012/55-3026 |