There are no models available for this part yet.
Overview of M39010/10A681KP by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39010/10A681KP by API Delevan
Part Data Attributes for M39010/10A681KP by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
60 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.53 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.11 mm
|
Package Length
|
10.41 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.08 A
|
Reference Standard
|
MIL-PRF-39010/10
|
Self Resonance Frequency
|
4 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
10%
|
Alternate Parts for M39010/10A681KP
This table gives cross-reference parts and alternative options found for M39010/10A681KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39010/10A681KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1025-88KR | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | M39010/10A681KP vs ER1025-88KR |
10M683KLF | General Purpose Inductor, 680uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | M39010/10A681KP vs 10M683KLF |
ER1025-88KS | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, | API Delevan | M39010/10A681KP vs ER1025-88KS |
MSC30681KT | 1 ELEMENT, 680uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | M39010/10A681KP vs MSC30681KT |
LM1-681K | General Purpose Inductor, 680uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | M39010/10A681KP vs LM1-681K |
MS75085-17 | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | M39010/10A681KP vs MS75085-17 |
AM20-681K | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | M39010/10A681KP vs AM20-681K |
550-3399-47-02-36 | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | M39010/10A681KP vs 550-3399-47-02-36 |
10M683K | General Purpose Inductor, 680uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | M39010/10A681KP vs 10M683K |
75085-17 | General Purpose Inductor, 680uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | M39010/10A681KP vs 75085-17 |