Part Details for 10M683K by Gowanda Electronics Corporation
Overview of 10M683K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M683K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-10M683KTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2200 | Buy Now |
DISTI #
10M683K
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M683K) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$1.9389 / $2.5365 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $4.0300 | Buy Now |
Part Details for 10M683K
10M683K CAD Models
10M683K Part Data Attributes
|
10M683K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M683K
Gowanda Electronics Corporation
General Purpose Inductor, 680uH, 10%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 10M683K
This table gives cross-reference parts and alternative options found for 10M683K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M683K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1-681K | General Purpose Inductor, 680uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | 10M683K vs LM1-681K |
1025R-88K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 10M683K vs 1025R-88K |
M39010/10A681KM | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M683K vs M39010/10A681KM |
1025-88K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M683K vs 1025-88K |
M39010/10A681KP | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M683K vs M39010/10A681KP |
550-3399-47-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | 10M683K vs 550-3399-47-02-00-LF |
M39010/10A681KR | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M683K vs M39010/10A681KR |
MS75085-17 | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M683K vs MS75085-17 |
AM20-681K | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 10M683K vs AM20-681K |
550-3399-47-02-36 | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 10M683K vs 550-3399-47-02-36 |