There are no models available for this part yet.
Overview of M39006/30-0062H by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39006/30-0062H by Kyocera AVX Components
Part Data Attributes for M39006/30-0062H by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2210 mΩ
|
Length
|
11.51 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39006
|
Alternate Parts for M39006/30-0062H
This table gives cross-reference parts and alternative options found for M39006/30-0062H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0062H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA156K015CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/30-0062H vs TWCA156K015CCLZ900H |
TWCA156K015CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, | Kyocera AVX Components | M39006/30-0062H vs TWCA156K015CCSZ000H |
735D156X9015A0 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0062H vs 735D156X9015A0 |
M39006/22-0502 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0062H vs M39006/22-0502 |
136D156X9015C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0062H vs 136D156X9015C2E3 |
M39006/30-0062 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0062H vs M39006/30-0062 |
M39006/22-0502H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/30-0062H vs M39006/22-0502H |
M39006/30-0502 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/30-0062H vs M39006/30-0502 |
M39006/22-0282H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0062H vs M39006/22-0282H |
M39006/22-0282 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0062H vs M39006/22-0282 |