Part Details for 735D156X9015A0 by Vishay Intertechnologies
Overview of 735D156X9015A0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 735D156X9015A0
735D156X9015A0 CAD Models
735D156X9015A0 Part Data Attributes
|
735D156X9015A0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
735D156X9015A0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4400 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.00075 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | CECC30202-001 | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 735D156X9015A0
This table gives cross-reference parts and alternative options found for 735D156X9015A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735D156X9015A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/22-0502H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 735D156X9015A0 vs M39006/22-0502H |
M39006/30-0282 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet) | 735D156X9015A0 vs M39006/30-0282 |
TWCA156K015CLLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 735D156X9015A0 vs TWCA156K015CLLZ0700 |
M39006/22-0062 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 735D156X9015A0 vs M39006/22-0062 |
M39006/22-0062 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | 735D156X9015A0 vs M39006/22-0062 |
109D156X9015C2E3 | Vishay Intertechnologies | $47.1751 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 735D156X9015A0 vs 109D156X9015C2E3 |
M39006/22-0502H | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 735D156X9015A0 vs M39006/22-0502H |
M39006/22-0502H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet) | 735D156X9015A0 vs M39006/22-0502H |
TWCA156K015CCSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF | 735D156X9015A0 vs TWCA156K015CCSZ0000 |
M39006/22-0282 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | 735D156X9015A0 vs M39006/22-0282 |