Part Details for M39006/25-0005 by Kyocera AVX Components
Overview of M39006/25-0005 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for M39006/25-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/25-0005-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0450 | Buy Now |
DISTI #
M39006/25-0005
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0005) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$78.9819 | Buy Now |
Part Details for M39006/25-0005
M39006/25-0005 CAD Models
M39006/25-0005 Part Data Attributes
|
M39006/25-0005
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0005
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1520 mΩ | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Tan Delta | 1.72 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0005
This table gives cross-reference parts and alternative options found for M39006/25-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D158X0006T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0005 vs 109D158X0006T2E3 |
138D158X0006T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0005 vs 138D158X0006T2 |
109D158X0006T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0005 vs 109D158X0006T0E3 |
136D158X0006T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0005 vs 136D158X0006T3E3 |
136D158X0006T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0005 vs 136D158X0006T2E3 |
M39006/31-0093 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0005 vs M39006/31-0093 |
109D158X0006T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0005 vs 109D158X0006T2 |
M39006/25-0093 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0005 vs M39006/25-0093 |
M39006/31-0005 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1500uF, | Kyocera AVX Components | M39006/25-0005 vs M39006/31-0005 |