M39006/25-0005
vs
138D158X0006T2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
16 Weeks
Capacitance
1500 µF
1500 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.53 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1520 mΩ
1500 mΩ
Leakage Current
0.005 mA
0.005 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-39006
Ripple Current
741 mA
480 mA
Surface Mount
NO
NO
Tan Delta
1.72
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
No
JESD-609 Code
e0
Packing Method
TRAY
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M39006/25-0005 with alternatives
Compare 138D158X0006T2 with alternatives