M39006/220541
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED

Overview of M39006/220541 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for M39006/220541 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39006/220541 by Cornell Dubilier Electronics Inc

M39006/220541
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Leakage Current
0.001 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-C-39006/22
Ripple Current
249.6 mA
Surface Mount
NO
Tan Delta
0.04
Terminal Shape
WIRE
Want to compare parts?
  1. M39006/220541
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for M39006/220541

This table gives cross-reference parts and alternative options found for M39006/220541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/220541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T290A805M030PSC CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 8uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39006/220541 vs T290A805M030PSC
T292A805M030MS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 8uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation M39006/220541 vs T292A805M030MS
CLR79805M03011 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 8uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39006/220541 vs CLR79805M03011
CL65BH080MPE Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED Vishay Tansitor M39006/220541 vs CL65BH080MPE
CT9A8MM030V Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED EXXELIA Group M39006/220541 vs CT9A8MM030V
T292A805M030RS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 8uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation M39006/220541 vs T292A805M030RS
M39006/22-0321 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 8uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor M39006/220541 vs M39006/22-0321
M39006/220101 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39006/220541 vs M39006/220101
M39006/22-0541 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 8uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor M39006/220541 vs M39006/22-0541
CT69FA8MM030V Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED EXXELIA Group M39006/220541 vs CT69FA8MM030V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/220541 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/220541 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39006/220541 would you like to use for your alert(s)?
  • Please alert me when M39006/220541 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/220541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/220541 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/220541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/220541.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/220541 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: